
1054573 | |
|---|---|
DigiKey Part Number | 1882-1054573-ND |
Manufacturer | |
Manufacturer Product Number | 1054573 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.25ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 7.87" (200.00mm) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,99000 € | 95,99 € |
| 10 | 83,15000 € | 831,50 € |
| Unit Price without VAT: | 95,99000 € |
|---|---|
| Unit Price with VAT: | 114,22810 € |















