
1053837 | |
|---|---|
DigiKey Part Number | 1882-1053837-ND |
Manufacturer | |
Manufacturer Product Number | 1053837 |
Description | POSITION SENSORS, MPS-T, MPS-096 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position T-Slot Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 96.00mm (0 ~ 3.78") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | T-Slot | |
Linearity | - | |
Resistance | 2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 15V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,00000 € | 294,00 € |
| 5 | 276,90800 € | 1.384,54 € |
| 10 | 270,53300 € | 2.705,33 € |
| 25 | 262,89840 € | 6.572,46 € |
| Unit Price without VAT: | 294,00000 € |
|---|---|
| Unit Price with VAT: | 349,86000 € |


