1052876 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 155,43000 €
Datasheet
Through-Beam Optical Sensor 196.850" (5m) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 196.850" (5m) NPN
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1052876

DigiKey Part Number
1882-1052876-ND
Manufacturer
Manufacturer Product Number
1052876
Description
SENSOR THROUGH-BEAM 5M NPN
Customer Reference
Detailed Description
Through-Beam Optical Sensor 196.850" (5m) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Through-Beam
Operating Temperature
-40°C ~ 60°C (TA)
Sensing Distance
196.850" (5m)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1140381SICK, Inc.01882-1140381-ND155,43000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes