Optical Sensor 3.94" ~ 11.81" (10 ~ 30cm) Analog, Digital, NPN, PNP Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1052829

DigiKey Part Number
1882-1052829-ND
Manufacturer
Manufacturer Product Number
1052829
Description
SENSOR OPT 10-30CM ANALOG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Optical Sensor 3.94" ~ 11.81" (10 ~ 30cm) Analog, Digital, NPN, PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
3.94" ~ 11.81" (10 ~ 30cm)
Output Type
Analog, Digital, NPN, PNP
Voltage - Supply
10V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.197,80000 €1.197,80 €
51.140,70400 €5.703,52 €
Manufacturers Standard Package
Unit Price without VAT:1.197,80000 €
Unit Price with VAT:1.425,38200 €