
1052450 | |
|---|---|
DigiKey Part Number | 1882-1052450-ND |
Manufacturer | |
Manufacturer Product Number | 1052450 |
Description | SENSOR THRU-BEAM 10MM NPN DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 € | 127,25 € |
| 5 | 119,01800 € | 595,09 € |
| 10 | 115,95100 € | 1.159,51 € |
| 25 | 112,27720 € | 2.806,93 € |
| 50 | 109,76180 € | 5.488,09 € |
| Unit Price without VAT: | 127,25000 € |
|---|---|
| Unit Price with VAT: | 151,42750 € |










