


1051912 | |
|---|---|
DigiKey Part Number | 1882-1051912-ND |
Manufacturer | |
Manufacturer Product Number | 1051912 |
Description | SENSOR THROUGH-BEAM 10M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 393.701" (10m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 393.701" (10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,44000 $ | 366,44 $ |
| 5 | 344,55000 $ | 1.722,75 $ |
| 10 | 336,38100 $ | 3.363,81 $ |
| 25 | 326,60000 $ | 8.165,00 $ |
| Unit Price without VAT: | 366,44000 $ |
|---|---|
| Unit Price with VAT: | 436,06360 $ |








