


1051900 | |
|---|---|
DigiKey Part Number | 1882-1051900-ND |
Manufacturer | |
Manufacturer Product Number | 1051900 |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 118.110" (3m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,57000 € | 197,57 € |
| 5 | 185,51200 € | 927,56 € |
| 10 | 181,01400 € | 1.810,14 € |
| 25 | 175,62960 € | 4.390,74 € |
| Unit Price without VAT: | 197,57000 € |
|---|---|
| Unit Price with VAT: | 235,10830 € |









