Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP
W9-3 small photoelectric sensor by SICK

1051889

DigiKey Part Number
1882-1051889-ND
Manufacturer
Manufacturer Product Number
1051889
Description
SENSOR PROXIMITY 350MM PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 13.780" (20mm ~ 350mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.787" ~ 13.780" (20mm ~ 350mm)
Voltage - Supply
10V ~ 30V
Response Time
333µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP66
Cable Length
-
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1218,78000 €218,78 €
5205,60800 €1.028,04 €
10200,69400 €2.006,94 €
25194,81120 €4.870,28 €
Manufacturers Standard Package
Unit Price without VAT:218,78000 €
Unit Price with VAT:260,34820 €