
1051734 | |
|---|---|
DigiKey Part Number | 1882-1051734-ND |
Manufacturer | |
Manufacturer Product Number | 1051734 |
Description | CLV630-1000F0 CODEREADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 60.0mm ~ 735.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -35°C ~ 35°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.026,74000 € | 4.026,74 € |
| Unit Price without VAT: | 4.026,74000 € |
|---|---|
| Unit Price with VAT: | 4.791,82060 € |






