
1051529 | |
|---|---|
DigiKey Part Number | 1882-1051529-ND |
Manufacturer | |
Manufacturer Product Number | 1051529 |
Description | SENSOR 1500MM PNP PHOTO DEMATIC |
Customer Reference | |
Detailed Description | Optical Sensor 59.055" (1500mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | 59.055" (1500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | PNP | |
Light Source | Red LED | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |














