
1051075 | |
|---|---|
DigiKey Part Number | 1882-1051075-ND |
Manufacturer | |
Manufacturer Product Number | 1051075 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.181" ~ 43.307" (30mm ~ 1.1m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.181" ~ 43.307" (30mm ~ 1.1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,48000 € | 177,48 € |
| 10 | 156,71500 € | 1.567,15 € |
| Unit Price without VAT: | 177,48000 € |
|---|---|
| Unit Price with VAT: | 211,20120 € |














