Magnetic Magnet Cable Leads Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1051013

DigiKey Part Number
1882-1051013-ND
Manufacturer
Manufacturer Product Number
1051013
Description
NPN NO CBL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnetic Magnet Cable Leads Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Actuator Material
Magnet
Termination Style
Cable Leads
Voltage - Supply
10V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 75°C
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,34000 €99,34 €
Manufacturers Standard Package
Unit Price without VAT:99,34000 €
Unit Price with VAT:118,21460 €