
6069273 | |
|---|---|
DigiKey Part Number | 1882-6069273-ND |
Manufacturer | |
Manufacturer Product Number | 6069273 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Polytetrafluoroethylene (PTFE), Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,43000 € | 113,43 € |
| 5 | 105,94800 € | 529,74 € |
| 10 | 103,16000 € | 1.031,60 € |
| 25 | 99,82120 € | 2.495,53 € |
| 50 | 97,53460 € | 4.876,73 € |
| Unit Price without VAT: | 113,43000 € |
|---|---|
| Unit Price with VAT: | 134,98170 € |













