
1050498 | |
|---|---|
DigiKey Part Number | 1882-1050498-ND |
Manufacturer | |
Manufacturer Product Number | 1050498 |
Description | MIDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Inspection Camera CMOS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 3D Inspection Camera | |
Visual Field (Max) | 50.0mm x 150.0mm | |
Visual Field (Min) | - | |
Installation Distance | 195.0mm ~ 279.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | 5000 scans/s | |
Image Type | - | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Guide Light (Red) | |
Mounting Type | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141.410,69000 € | 141.410,69 € |
| Unit Price without VAT: | 141.410,69000 € |
|---|---|
| Unit Price with VAT: | 168.278,72110 € |

