
1049024 | |
|---|---|
DigiKey Part Number | 1882-1049024-ND |
Manufacturer | |
Manufacturer Product Number | 1049024 |
Description | INDUST VISION CAMERA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Inspection Camera CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 3D Inspection Camera | |
Visual Field (Max) | 0.3m x 1m | |
Visual Field (Min) | - | |
Installation Distance | 276.0mm ~ 1.2mm | |
Resolution | - | |
Light Source | - | |
Scan Rate | 5000 scans/s | |
Image Type | - | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20.614,46000 € | 20.614,46 € |
| Unit Price without VAT: | 20.614,46000 € |
|---|---|
| Unit Price with VAT: | 24.531,20740 € |

