
1048419 | |
|---|---|
DigiKey Part Number | 1882-1048419-ND |
Manufacturer | |
Manufacturer Product Number | 1048419 |
Description | SENSOR OPTICAL 20-1000CM ANALOG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 1968.50" (20 ~ 5000cm) Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 1968.50" (20 ~ 5000cm) | |
Output Type | Analog | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.525,87000 € | 1.525,87 € |
| Unit Price without VAT: | 1.525,87000 € |
|---|---|
| Unit Price with VAT: | 1.815,78530 € |




