Through-Beam Optical Sensor 0" ~ 393700.79" (0m ~ 10000m) SSI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047411

DigiKey Part Number
1882-1047411-ND
Manufacturer
Manufacturer Product Number
1047411
Description
OPT LINEAR MEAS SYST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 0" ~ 393700.79" (0m ~ 10000m) SSI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
0" ~ 393700.79" (0m ~ 10000m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
SSI
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP65
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-30°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.501,00000 €1.501,00 €
Manufacturers Standard Package
Unit Price without VAT:1.501,00000 €
Unit Price with VAT:1.786,19000 €