Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047402

DigiKey Part Number
1882-1047402-ND
Manufacturer
Manufacturer Product Number
1047402
Description
SENSOR OPTICAL 20-1000CM ANALOG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Analog Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
7.87" ~ 393.70" (20 ~ 1000cm)
Output Type
Analog
Voltage - Supply
10V ~ 30V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-30°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1519,04000 €519,04 €
5491,30600 €2.456,53 €
10480,95400 €4.809,54 €
Manufacturers Standard Package
Unit Price without VAT:519,04000 €
Unit Price with VAT:617,65760 €