


1046407 | |
|---|---|
DigiKey Part Number | 1882-1046407-ND |
Manufacturer | |
Manufacturer Product Number | 1046407 |
Description | SENSOR PROXIMITY 120MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 4.724" (4mm ~ 120mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 4.724" (4mm ~ 120mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP66, IP67, IP68, IP69K | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -30°C ~ 70°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,42000 € | 263,42 € |
| Unit Price without VAT: | 263,42000 € |
|---|---|
| Unit Price with VAT: | 313,46980 € |















