1045653 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 8.469,52000 €
Datasheet
Safety Laser Scanner 5.5m 190°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045653

DigiKey Part Number
1882-1045653-ND
Manufacturer
Manufacturer Product Number
1045653
Description
S3000 PN OF
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 190°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
16
Series
Response Time
60ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Protection Range
5.5m
Features
Includes Bracket, Cable
Warning Range
49m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Sensing Angle
190°
Approval Agency
CE, cULus, GB, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1100392SICK, Inc.01882-1100392-ND8.469,52000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes