1045652 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 1
Unit Price: 7.855,79000 €
Datasheet
Safety Laser Scanner 5.5m 190°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045652

DigiKey Part Number
1882-1045652-ND
Manufacturer
Manufacturer Product Number
1045652
Description
S3000 PN
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 190°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
8
Series
Response Time
60ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Protection Range
5.5m
Features
Includes Bracket, Cable
Warning Range
49m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Sensing Angle
190°
Approval Agency
CE, cULus, GB, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1083010SICK, Inc.11882-1083010-ND7.855,79000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes