Optical Sensor 0.039" ~ 3.937" (1mm ~ 100mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045215

DigiKey Part Number
1882-1045215-ND
Manufacturer
Manufacturer Product Number
1045215
Description
SENSOR 100MM PNP LO M12 100 MM
Customer Reference
Detailed Description
Optical Sensor 0.039" ~ 3.937" (1mm ~ 100mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Connector, M12, 4POS
Part Status
Obsolete
Ingress Protection
IP67
Sensing Distance
0.039" ~ 3.937" (1mm ~ 100mm)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.