
1045211 | |
|---|---|
DigiKey Part Number | 1882-1045211-ND |
Manufacturer | |
Manufacturer Product Number | 1045211 |
Description | SEN PHT PNP LO M12 50 MM BGS |
Customer Reference | |
Detailed Description | Optical Sensor 0.000" ~ 1.969" (0mm ~ 50mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | 0.000" ~ 1.969" (0mm ~ 50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C |












