


1044809 | |
|---|---|
DigiKey Part Number | 1882-1044809-ND |
Manufacturer | |
Manufacturer Product Number | 1044809 |
Description | MINIATURE PHOTOELECTRIC SENSORS, |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.157" ~ 7.087" (4mm ~ 180mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 0.157" ~ 7.087" (4mm ~ 180mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable with Connector | |
Ingress Protection | IP67 | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,63000 € | 236,63 € |
| Unit Price without VAT: | 236,63000 € |
|---|---|
| Unit Price with VAT: | 281,58970 € |

