
1044704 | |
|---|---|
DigiKey Part Number | 1882-1044704-ND |
Manufacturer | |
Manufacturer Product Number | 1044704 |
Description | SENSOR RETROREFLECTIVE 3M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 118.110" (100mm ~ 3m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Packaging Bulk | Light Source Red LED |
Part Status Obsolete | Connection Method Connector, M12, 4POS |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 3.937" ~ 118.110" (100mm ~ 3m) | Operating Temperature -25°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1099295 | SICK, Inc. | 3 | 1882-1099295-ND | 70,51000 € | MFR Recommended |












