
1044691 | |
|---|---|
DigiKey Part Number | 1882-1044691-ND |
Manufacturer | |
Manufacturer Product Number | 1044691 |
Description | SENSOR RETROREFLECTIVE 4.8M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 3.937" ~ 188.976" (100mm ~ 4.8m) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 3.937" ~ 188.976" (100mm ~ 4.8m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C (TA) | |
Base Product Number |














