
1044400 | |
|---|---|
DigiKey Part Number | 1882-1044400-ND |
Manufacturer | |
Manufacturer Product Number | 1044400 |
Description | SENSOR 10MM PNP OUTPUT WHT LED |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" (10mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 50µs | |
Output Configuration | PNP | |
Light Source | White (450 - 650nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 55°C (TA) | |
Base Product Number |
















