
1044120 | |
|---|---|
DigiKey Part Number | 1882-1044120-ND |
Manufacturer | |
Manufacturer Product Number | 1044120 |
Description | SMALL PHOTOELECTRIC SENSORS, W12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 196.850" (0m ~ 5m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 196.850" (0m ~ 5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Infrared (850nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,27000 € | 312,27 € |
| 10 | 279,88000 € | 2.798,80 € |
| Unit Price without VAT: | 312,27000 € |
|---|---|
| Unit Price with VAT: | 371,60130 € |





