
1043697 | |
|---|---|
DigiKey Part Number | 1882-1043697-ND |
Manufacturer | |
Manufacturer Product Number | 1043697 |
Description | SENSOR LINEAR 50MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | PNP | |
Output Signal | - | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,27000 € | 134,27 € |
| 5 | 125,59400 € | 627,97 € |
| 10 | 122,36300 € | 1.223,63 € |
| 25 | 118,49280 € | 2.962,32 € |
| 50 | 115,84240 € | 5.792,12 € |
| Unit Price without VAT: | 134,27000 € |
|---|---|
| Unit Price with VAT: | 159,78130 € |






