
1043067 | |
|---|---|
DigiKey Part Number | 1882-1043067-ND |
Manufacturer | |
Manufacturer Product Number | 1043067 |
Description | CODEREADER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Voltage - Supply 10 ~ 30VDC |
Series | Features Software Included |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Connector |
Type Bar Code Reader | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 55.0mm ~ 200.0mm | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.781,12000 € | 2.781,12 € |
| Unit Price without VAT: | 2.781,12000 € |
|---|---|
| Unit Price with VAT: | 3.309,53280 € |





