
1042973 | |
|---|---|
DigiKey Part Number | 1882-1042973-ND |
Manufacturer | |
Manufacturer Product Number | 1042973 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator No Indicator |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,61000 € | 34,61 € |
| 5 | 31,96200 € | 159,81 € |
| 10 | 30,97800 € | 309,78 € |
| 25 | 29,79880 € | 744,97 € |
| 50 | 28,99220 € | 1.449,61 € |
| 100 | 28,25180 € | 2.825,18 € |
| Unit Price without VAT: | 34,61000 € |
|---|---|
| Unit Price with VAT: | 41,18590 € |










