
1042722 | |
|---|---|
DigiKey Part Number | 1882-1042722-ND |
Manufacturer | |
Manufacturer Product Number | 1042722 |
Description | SENSOR PROX INDUC 5MM CYL 5M CBL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer SICK, Inc. | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 75°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,92000 € | 37,92 € |
| Unit Price without VAT: | 37,92000 € |
|---|---|
| Unit Price with VAT: | 45,12480 € |





