
1042242 | |
|---|---|
DigiKey Part Number | 1882-1042242-ND |
Manufacturer | |
Manufacturer Product Number | 1042242 |
Description | SENSOR LINEAR 50MM CBL W/CONN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position C-Slot Cable with Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | PNP | |
Output Signal | - | |
Actuator Type | C-Slot | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 12V ~ 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,79000 € | 130,79 € |
| 5 | 122,32000 € | 611,60 € |
| 10 | 119,16200 € | 1.191,62 € |
| 25 | 115,38040 € | 2.884,51 € |
| 50 | 112,79060 € | 5.639,53 € |
| Unit Price without VAT: | 130,79000 € |
|---|---|
| Unit Price with VAT: | 155,64010 € |






