
1042082 | |
|---|---|
DigiKey Part Number | 1882-1042082-ND |
Manufacturer | |
Manufacturer Product Number | 1042082 |
Description | SENSOR RETROREFLECTIVE 5M NPN |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -40°C ~ 60°C (TA) | |
Base Product Number |














