1042061 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 174,17000 €
Datasheet
Proximity Optical Sensor 0.157" ~ 4.724" (4mm ~ 120mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042061

DigiKey Part Number
1882-1042061-ND
Manufacturer
Manufacturer Product Number
1042061
Description
SENSOR PROXIMITY 120MM NPN
Customer Reference
Detailed Description
Proximity Optical Sensor 0.157" ~ 4.724" (4mm ~ 120mm) NPN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
NPN
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Connector, M8
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Proximity
Adjustment Type
Adjustable, 5-Turn Potentiometer
Sensing Distance
0.157" ~ 4.724" (4mm ~ 120mm)
Operating Temperature
-40°C ~ 60°C (TA)
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1139071SICK, Inc.01882-1139071-ND174,17000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes