1042034 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 183,06000 €
Datasheet
Proximity Optical Sensor 0.157" ~ 5.906" (4mm ~ 150mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1042034

DigiKey Part Number
1882-1042034-ND
Manufacturer
Manufacturer Product Number
1042034
Description
SENSOR PROXIMITY 150MM PNP
Customer Reference
Detailed Description
Proximity Optical Sensor 0.157" ~ 5.906" (4mm ~ 150mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Method
Proximity
Sensing Distance
0.157" ~ 5.906" (4mm ~ 150mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (650nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes