Image for 1041648 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1041648

DigiKey Part Number
1882-1041648-ND
Manufacturer
Manufacturer Product Number
1041648
Description
S3000 ADV 7M COLD
Customer Reference
Detailed Description
Safety Laser Scanner 7m 180°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Angle
180°
Manufacturer
SICK, Inc.
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm
Series
Number of Monitor Fields
12
Packaging
Bulk
Response Time
120ms
Part Status
Obsolete
Safety Category
Category 3, PLd, SIL2
Protection Range
7m
Operating Temperature
-30°C ~ 50°C
Warning Range
49m
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Number of Outputs and Type
3 - Safety (1), Auxiliary (2)
Approval Agency
CE, GB, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.