
1041542 | |
|---|---|
DigiKey Part Number | 1882-1041542-ND |
Manufacturer | |
Manufacturer Product Number | 1041542 |
Description | WORKSTATION |
Customer Reference | |
Detailed Description | Safety Laser Scanner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Protection Range | - | |
Warning Range | - | |
Number of Outputs and Type | - | |
Sensing Angle | - | |
Detection Capability | 20mm, 24mm, 30mm | |
Number of Monitor Fields | - | |
Response Time | 20ms | |
Safety Category | Category 3, PLd, SIL2 | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
Ingress Protection | IP54 - Dust Protected | |
Approval Agency | CE, cULus |














