
1041459 | |
|---|---|
DigiKey Part Number | 1882-1041459-ND |
Manufacturer | |
Manufacturer Product Number | 1041459 |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 590.551" (0m ~ 15m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 590.551" (0m ~ 15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,36000 € | 311,36 € |
| 5 | 293,40000 € | 1.467,00 € |
| 10 | 286,69800 € | 2.866,98 € |
| 25 | 264,24000 € | 6.606,00 € |
| Unit Price without VAT: | 311,36000 € |
|---|---|
| Unit Price with VAT: | 370,51840 € |














