
1041422 | |
|---|---|
DigiKey Part Number | 1882-1041422-ND |
Manufacturer | |
Manufacturer Product Number | 1041422 |
Description | SENSOR 600MM PNP IR M12 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.787" ~ 23.622" (20mm ~ 600mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.787" ~ 23.622" (20mm ~ 600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 330µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (850nm) | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP66, IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,24000 € | 325,24 € |
| 5 | 306,60000 € | 1.533,00 € |
| 10 | 299,64200 € | 2.996,42 € |
| 25 | 276,79760 € | 6.919,94 € |
| Unit Price without VAT: | 325,24000 € |
|---|---|
| Unit Price with VAT: | 387,03560 € |














