
1041383 | |
|---|---|
DigiKey Part Number | 1882-1041383-ND |
Manufacturer | |
Manufacturer Product Number | 1041383 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 1.575" ~ 39.370" (40mm ~ 1m) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 1.575" ~ 39.370" (40mm ~ 1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (633nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,97000 € | 114,97 € |
| 10 | 100,18100 € | 1.001,81 € |
| Unit Price without VAT: | 114,97000 € |
|---|---|
| Unit Price with VAT: | 136,81430 € |















