
1041263 | |
|---|---|
DigiKey Part Number | 1882-1041263-ND |
Manufacturer | |
Manufacturer Product Number | 1041263 |
Description | SENSOR 10MM NPN DO/LO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" (10mm) NPN - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 200µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (655nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP69K | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 50°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.136,30000 € | 1.136,30 € |
| Unit Price without VAT: | 1.136,30000 € |
|---|---|
| Unit Price with VAT: | 1.352,19700 € |














