
1041091 | |
|---|---|
DigiKey Part Number | 1882-1041091-ND |
Manufacturer | |
Manufacturer Product Number | 1041091 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 240VAC, 24VDC |
Manufacturer SICK, Inc. | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size M20 x3 |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 3PST-2NC/1NO | Approval Agency CE, cULus |
Current Rating (Amps) 3A (AC), 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,94000 € | 267,94 € |
| Unit Price without VAT: | 267,94000 € |
|---|---|
| Unit Price with VAT: | 318,84860 € |

