
1040950 | |
|---|---|
DigiKey Part Number | 1882-1040950-ND |
Manufacturer | |
Manufacturer Product Number | 1040950 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,38000 € | 35,38 € |
| 5 | 32,67000 € | 163,35 € |
| 10 | 31,65900 € | 316,59 € |
| 25 | 30,45040 € | 761,26 € |
| 50 | 29,62340 € | 1.481,17 € |
| 100 | 28,86450 € | 2.886,45 € |
| Unit Price without VAT: | 35,38000 € |
|---|---|
| Unit Price with VAT: | 42,10220 € |












