
1040072 | |
|---|---|
DigiKey Part Number | 1882-1040072-ND |
Manufacturer | |
Manufacturer Product Number | 1040072 |
Description | SENSOR PROX 70MM IP67 CYLINDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor 2.756" (70mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 2.756" (70mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,07000 € | 87,07 € |
| 5 | 81,15000 € | 405,75 € |
| 10 | 78,94500 € | 789,45 € |
| 25 | 76,30640 € | 1.907,66 € |
| 50 | 74,49980 € | 3.724,99 € |
| Unit Price without VAT: | 87,07000 € |
|---|---|
| Unit Price with VAT: | 103,61330 € |












