
1037697 | |
|---|---|
DigiKey Part Number | 1882-1037697-ND |
Manufacturer | |
Manufacturer Product Number | 1037697 |
Description | ENC INCREMTL QUAD USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 1024 Quadrature (Incremental) User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type Quadrature (Incremental) | Termination Style Connector |
Pulses per Revolution 1024 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,35000 € | 300,35 € |
| 10 | 240,57300 € | 2.405,73 € |
| 25 | 198,53320 € | 4.963,33 € |
| Unit Price without VAT: | 300,35000 € |
|---|---|
| Unit Price with VAT: | 357,41650 € |














