
1037379 | |
|---|---|
DigiKey Part Number | 1882-1037379-ND |
Manufacturer | |
Manufacturer Product Number | 1037379 |
Description | ENC ABSLT DIGITAL USR SELCT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 16 Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Digital | |
Pulses per Revolution | 16 | |
Voltage - Supply | 7V ~ 12V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,49000 € | 169,49 € |
| 5 | 158,87000 € | 794,35 € |
| 10 | 154,91100 € | 1.549,11 € |
| 25 | 150,17040 € | 3.754,26 € |
| Unit Price without VAT: | 169,49000 € |
|---|---|
| Unit Price with VAT: | 201,69310 € |










