
1035241 | |
|---|---|
DigiKey Part Number | 1882-1035241-ND |
Manufacturer | |
Manufacturer Product Number | 1035241 |
Description | ENC ABSLT SSI USER SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 2000 SSI User Selectable |
Datasheet | Datasheet |
Category | Actuator Type Cable Pull |
Manufacturer SICK, Inc. | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type SSI | Termination Style Connector |
Pulses per Revolution 2000 | Rotational Life (Cycles Min) 8M |
Voltage - Supply 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.412,10000 € | 1.412,10 € |
| Unit Price without VAT: | 1.412,10000 € |
|---|---|
| Unit Price with VAT: | 1.680,39900 € |










