
1030070 | |
|---|---|
DigiKey Part Number | 1882-1030070-ND |
Manufacturer | |
Manufacturer Product Number | 1030070 |
Description | ENCODER MAG SSI USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic SSI User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Magnetic | Orientation User Selectable |
Output Type SSI | Termination Style Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.764,31000 € | 4.764,31 € |
| Unit Price without VAT: | 4.764,31000 € |
|---|---|
| Unit Price with VAT: | 5.669,52890 € |













