
1029950 | |
|---|---|
DigiKey Part Number | 1882-1029950-ND |
Manufacturer | |
Manufacturer Product Number | 1029950 |
Description | SENSOR PROX 5-90MM IP67 CYLINDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Sensor 0.197" ~ 3.543" (5mm ~ 90mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" ~ 3.543" (5mm ~ 90mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 5kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,01000 € | 103,01 € |
| 5 | 96,13400 € | 480,67 € |
| 10 | 93,56900 € | 935,69 € |
| 25 | 90,49920 € | 2.262,48 € |
| 50 | 88,39720 € | 4.419,86 € |
| Unit Price without VAT: | 103,01000 € |
|---|---|
| Unit Price with VAT: | 122,58190 € |










